E-Switch 800USP8P1A1M2RE

SWITCH PUSH SPDT 0.4VA 20V / Pushbutton Switch SPDT Standard Through Hole
$ 2.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 800USP8P1A1M2RE.

TME

Datasheet1 page0 years ago

New Yorker Electronics

Inventory History

3 month trend:
-0.31%

CAD Models

Download E-Switch 800USP8P1A1M2RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch 800USP8P1A1M2RE provided by its distributors.

SWITCH PUSH SPDT 0.4VA 20V / Pushbutton Switch SPDT Standard Through Hole
PUSHBUTTON SWITCH, SPDT, ON-(ON), 0.4 VA, 20V, PC PIN, IP67, 800U SERIES
Round Plunger On-Mom SPDT 40000Cycles 20V 20V 6000Cycles 3A 7mm*4.5mm*10.73mm
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
800U Series SP On-On PC Through Hole Through hole Pushbutton Switch
PB SW, SPDT, 0.4VA, 20V, TH; Product Range:800U Series; Panel Cutout Diameter:-; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger for Cap; Actuator / Cap Colour:-; Contact Current AC Max:- RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG