E-Switch 5511MBLKREDGRN

Pushbutton Switch, 5500 Series, SPDT, On-mom, Blk Cap, Red/green Led, 300MA, 12VDC, Pc
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 5511MBLKREDGRN.

Newark

Datasheet1 page11 years ago

HQonline

New Yorker Electronics

Inventory History

3 month trend:
-0.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-12-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PUSHBUTTON SWITCH,5500 SERIES, SPDT, ON-MOM, BLK CAP, GREEN/RED LED,300MA,12VDC, PC
PUSHBUTTON SWITCH, SPDT, ON-(ON), 300 MA, 12V DC, PC PIN, 5511 SERIES
E-Switch5511MGRNYEL
PUSHBUTTON SWITCH, SPDT, ON-(ON), 300 MA, 12V DC, PC PIN, 5511 SERIES

Descriptions

Descriptions of E-Switch 5511MBLKREDGRN provided by its distributors.

PUSHBUTTON SWITCH,5500 SERIES, SPDT, ON-MOM, BLK CAP, RED/GREEN LED,300MA,12VDC, PC
Switch Push Button N.O./N.C. SPDT Button 0.3A 12VDC Momentary Contact PC Pins Thru-Hole
Pushbutton Switch, SPDT, Momentary, 0.3A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
PUSHBUTTON SWITCH, SPDT, 0.3A, 12V, TH;
PB SW, SPDT, 0.3A, 12V, GRN/RED, THT; Product Range:5500 Series; Panel Cutout Diameter:-; Contact Configuration:SPDT; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Actuator / Cap Colour:Black; Contact Current AC Max:-RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG