E-Switch 400AWMDP1R1M2QE

Rocker Switch, DPDT, On-on, 3A, 120V AC/28V DC, Pc Pin, IP67, 400A Series
$ 2.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 400AWMDP1R1M2QE.

Farnell

Datasheet1 page15 years ago

Electro Sonic

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download E-Switch 400AWMDP1R1M2QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROCKER SWITCH, DPDT, ON-OFF-ON, 3A, 120V AC/28V DC, PC PIN, 400 SERIES
Switch Rocker ON None ON DPDT PC Pins Curved Rocker 3A 250VAC 28VDC
Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC

Descriptions

Descriptions of E-Switch 400AWMDP1R1M2QE provided by its distributors.

ROCKER SWITCH, DPDT, ON-ON, 3A, 120V AC/28V DC, PC PIN, IP67, 400A SERIES
Switch Rocker ON None ON DPDT PC Pins Curved Rocker 3A 250VAC 28VDC
Rocker Switches Sealed Rocker Switch DPDT 3A 120V
Rocker Switch, DPDT, On-on, 3A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight
ROCKER SWITCH, DPDT, 3A, 120VAC, THT; Switch Operation:On-None-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator / Cap Colour:-; Product Range:400A Series; Contact Current AC Max:3A RoHS Compliant: Yes

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG