E-Switch 320E11YEL

Switch Tactile N.O. SPST Square Button PC Pins 0.025A 50VDC 1.32N Thru-Hole
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 320E11YEL.

New Yorker Electronics

Datasheet3 pages18 years ago

TME

Electro Sonic

Mouser

Inventory History

3 month trend:
-80.29%

CAD Models

Download E-Switch 320E11YEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2023-03-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

E-Switch320.02E11BLK
Switch Tactile N.O. SPST Plunger PC Pins 0.025A 50VDC 1.32N Thru-Hole
E-Switch320.03E11BLK
Switch Tactile N.O. SPST Plunger PC Pins 0.025A 50VDC 1.32N Thru-Hole
E-Switch320.21E11YEL
Switch Tactile N.O. SPST Button PC Pins 0.025A 50VDC 1.32N Thru-Hole

Descriptions

Descriptions of E-Switch 320E11YEL provided by its distributors.

Switch Tactile N.O. SPST Square Button PC Pins 0.025A 50VDC 1.32N Thru-Hole
TACTILE SWITCH, SPST-NO, OFF-(ON), 25 MA, 50V DC, PC PIN, 320 SERIES
320 Series SPST 1.35 N Yellow Square Button Through Hole Tactile Switch
Tactile Sw, Spst-No-Dm/0.025A/50V, 135Gf; Product Range:320 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:135Gf; Contact Rating:25Ma At 50Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch 320E11YEL

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG