E-Switch 320.02E11.08GRY

Switch Tactile N.O. SPST Round Button PC Pins 0.025A 50VDC 1.18N Thru-Hole
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 320.02E11.08GRY.

IHS

Datasheet1 page24 years ago

JRH Electronics

New Yorker Electronics

Farnell

Inventory History

3 month trend:
+7.81%

CAD Models

Download E-Switch 320.02E11.08GRY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2001-12-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

E-Switch320E11RED
Switch Tactile N.O. SPST Square Button PC Pins 0.025A 50VDC 1.32N Thru-Hole
E-Switch320E11BLK
Switch Tactile N.O. SPST Square Button PC Pins 0.025A 50VDC 1.32N Thru-Hole
E-Switch320.03E11BLK
Switch Tactile N.O. SPST Plunger PC Pins 0.025A 50VDC 1.32N Thru-Hole

Descriptions

Descriptions of E-Switch 320.02E11.08GRY provided by its distributors.

Switch Tactile N.O. SPST Round Button PC Pins 0.025A 50VDC 1.18N Thru-Hole
TACTILE SWITCH, SPST-NO, OFF-(ON), 25 MA, 50V DC, PC PIN, 320 SERIES
320 Series SPST 1.35 N Grey Square Button Through Hole Tactile Switch
50V(DC) Off-Mom SPST-NO 1.35N 1000000Cycles 25mA 600¦Ìm 12.4mm*12.4mm*14.4mm
Tactile Switch, 0.025A, 50Vdc, 135Gf, Th; Product Range:320 Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:135Gf; Contact Rating:25Ma At 50Vdc; Ip Rating:- Rohs Compliant: Yes |E-Switch 320.02E11.08GRY

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG