
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 320.01E11WHT | 211 | 1 | 2d | ||||||||
| DigiKey | EG1328-ND | 1,632 | 1 | Bulk | ||||||||
| Heilind Americas | 320.01E11WHT | 0 | 2h | |||||||||
| New Yorker Electronics | 320.01E11WHT | 0 | 324 | 14h | ||||||||
| Hawk Electronics | 320.01E11WHT | 0 | 324 | 23h |
Download E-Switch 320.01E11WHT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of E-Switch 320.01E11WHT provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: