E-Switch 200USP9T1A1M2RE

Switch Toggle OFF None ON SPST Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200USP9T1A1M2RE.

IHS

Datasheet1 page0 years ago

New Yorker Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download E-Switch 200USP9T1A1M2RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2M1-SP1-T2-B4-M6RE
Switch, PC, 125 VAC/28 VDC, 250 VAC, SPDT, 10 Milliohms (Max.), PC, Miniature
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TOGGLE SWITCH, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, PC PIN, IP67, 200A SERIES
Toggle Switch, On-off, Solder Terminal, Toggle Actuator, Through Hole-straight
Carling Technologies2M1-SP1-T1-B1-M2QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 200USP9T1A1M2RE provided by its distributors.

Switch Toggle OFF None ON SPST Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
TOGGLE SWITCH,200U SERIES, SPDT, OFF-NONE-ON, SEALED,0.4A, 20VAC/DC, GOLD, PC PIN
Toggle Switch, Spdt, 20V, Th; Switch Operation:Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200U Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 200USP9T1A1M2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG