
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 200MSP3T2B4M2RE | 0 | 1d | |||||||||
| New Yorker Electronics | 200MSP3T2B4M2RE | 0 | 945 | 20h | ||||||||
| TME | 200MSP3T2B4M2RE | 0 | 945 | 4h | ||||||||
| Hawk Electronics | 200MSP3T2B4M2RE | 0 | 945 | 5h | ||||||||
| Newark | 200MSP3T2B4M2RE | 0 | 945 |
Download datasheets and manufacturer documentation for E-Switch 200MSP3T2B4M2RE.
Download E-Switch 200MSP3T2B4M2RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch 200MSP3T2B4M2RE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: