
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 141-200MSP1T2B2M2CE-ND | 340 | 1 | Bulk | ||||||||
| Heilind Americas | 200MSP1T2B2M2CE | 0 | 4h | |||||||||
| New Yorker Electronics | 200MSP1T2B2M2CE | 0 | 378 | 16h | ||||||||
| TME | 200MSP1T2B2M2CE | 0 | 315 | 2d | ||||||||
| Hawk Electronics | 200MSP1T2B2M2CE | 0 | 315 | 2h |
Download datasheets and manufacturer documentation for E-Switch 200MSP1T2B2M2CE.
Download E-Switch 200MSP1T2B2M2CE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch 200MSP1T2B2M2CE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 200MSP1T2B2M2CE.