
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 200MSP1T1B2M2QE | 0 | 20h | |||||||||
| New Yorker Electronics | 200MSP1T1B2M2QE | 0 | 315 | 8h | ||||||||
| Hawk Electronics | 200MSP1T1B2M2QE | 0 | 315 | 18h | ||||||||
| Newark | 200MSP1T1B2M2QE | 0 | 315 | |||||||||
| Onlinecomponents.com | 200MSP1T1B2M2QE | 0 | 79 | Bulk |
Download datasheets and manufacturer documentation for E-Switch 200MSP1T1B2M2QE.
Download E-Switch 200MSP1T1B2M2QE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch 200MSP1T1B2M2QE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 200MSP1T1B2M2QE.