E-Switch 200MDP3T1B2M6CE

Toggle Switch, DPDT, On-off-on, 3A, 120VAC/28VDC, Th, Ra, Pc Pin, 200 Series
$ 3.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200MDP3T1B2M6CE.

Farnell

Datasheet1 page0 years ago

New Yorker Electronics

Inventory History

3 month trend:
-10.70%

CAD Models

Download E-Switch 200MDP3T1B2M6CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch 200MDP3T1B2M6CE provided by its distributors.

TOGGLE SWITCH, DPDT, ON-OFF-ON, 3A, 120VAC/28VDC, TH, RA, PC PIN, 200 SERIES
200 Series DPDT On-Off-On Right Angle Sub-Miniature Toggle Switch
Toggle Sw, Dpdt, 3A, 120Vac/28Vdc, Th; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:200 Series; Switch Mounting:Through Hole; Contact Current Max:3A; Contact Voltage Ac Nom:120V Rohs Compliant: Yes |E-Switch 200MDP3T1B2M6CE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG