E-Switch 200AWMSP5T2A1M61RE

Toggle Switch, SPDT, On-off-(on), 0.4VA, 20VAC/VDC, Th, Ra, Pc Pin, IP67
$ 3.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200AWMSP5T2A1M61RE.

Farnell

Datasheet1 page0 years ago

New Yorker Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of E-Switch 200AWMSP5T2A1M61RE provided by its distributors.

TOGGLE SWITCH, SPDT, ON-OFF-(ON), 0.4VA, 20VAC/VDC, TH, RA, PC PIN, IP67
Horizontal Right Angle Snap-In Bracket SPDT Sealed Sub-Miniature Toggle Switch
Toggle Switch, SPDT, On-off-(on), Alternate, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
Toggle Switch, Spdt, 0.4Va, 20Vac/Dc; Switch Operation:On-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200A Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 200AWMSP5T2A1M61RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG