E-Switch 200AWMSP3T1A1M2RE

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
$ 2.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 200AWMSP3T1A1M2RE.

Future Electronics

Datasheet1 page13 years ago
Datasheet4 pages18 years ago

Master Electronics

New Yorker Electronics

Mouser

Inventory History

3 month trend:
-8.80%

CAD Models

Download E-Switch 200AWMSP3T1A1M2RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Carling Technologies2M1-SP1-T2-B4-M6RE
Switch, PC, 125 VAC/28 VDC, 250 VAC, SPDT, 10 Milliohms (Max.), PC, Miniature
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
NKK SwitchesB12AB
Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket
NKK SwitchesB13JH
Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of E-Switch 200AWMSP3T1A1M2RE provided by its distributors.

Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
TOGGLE SWITCH, SPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, TH, PC PIN, IP67, 200A SERIES
200A Series SPDT On-Off-On Through Hole Sub-Miniature Toggle Switch
TOGGLE SWITCH, SPDT, 0.4VA, 20V, SOLDER;
ESWCH 200AWMSP3T1A1M2RE Switches > Toggle > SubMiniature Toggle > Sealed
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Toggle Switch, Spdt, 0.4Va, 20V, Solder; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:200A Series; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage Ac Nom:20Vrohs Compliant: Yes |E-Switch 200AWMSP3T1A1M2RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG