
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5772-ND | 508 | 1 | Bulk | ||||||||
| Heilind Americas | 200AWMSP1T1A1M7QE | 0 | 12h | |||||||||
| New Yorker Electronics | 200AWMSP1T1A1M7QE | 0 | 324 | 23h | ||||||||
| Hawk Electronics | 200AWMSP1T1A1M7QE | 0 | 324 | 9h | ||||||||
| Newark | 200AWMSP1T1A1M7QE | 0 | 324 |
Download datasheets and manufacturer documentation for E-Switch 200AWMSP1T1A1M7QE.
Download E-Switch 200AWMSP1T1A1M7QE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of E-Switch 200AWMSP1T1A1M7QE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 200AWMSP1T1A1M7QE.