E-Switch 100SP5T1B4M6RE

Toggle Switch, SPDT, On-off-(on), 0.4VA, 20VAC/VDC, Th, Ra, Pc Pin, 100 Series
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP5T1B4M6RE.

Official Datasheet14 years ago

CAD Models

Download E-Switch 100SP5T1B4M6RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch 100SP5T1B4M6RE provided by its distributors.

TOGGLE SWITCH, SPDT, ON-OFF-(ON), 0.4VA, 20VAC/VDC, TH, RA, PC PIN, 100 SERIES
SPDT Horizontal Right Angle P.C. Mount Miniature Toggle Switch
ESWCH 100SP5T1B4M6RE Switches > Toggle > Mini Toggle Switch
Toggle Switch, Spdt, 20V, Th; Switch Operation:On-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100SP5T1B4M6RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG