
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG5761-ND | 399 | 1 | Tray | ||||||||
| Heilind Americas | 100SP4T8B13VS3QEH | 0 | 20h | |||||||||
| New Yorker Electronics | 100SP4T8B13VS3QEH | 0 | 1080 | 8h | ||||||||
| TME | 100SP4T8B13VS3QEH | 0 | 1080 | 22h | ||||||||
| Hawk Electronics | 100SP4T8B13VS3QEH | 0 | 1080 | 18h |
Download datasheets and manufacturer documentation for E-Switch 100SP4T8B13VS3QEH.
Download E-Switch 100SP4T8B13VS3QEH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of E-Switch 100SP4T8B13VS3QEH provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 100SP4T8B13VS3QEH.