E-Switch 100SP4T6B12VS5RE

Switch Toggle (ON) OFF (ON) SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100SP4T6B12VS5RE.

IHS

Datasheet1 page0 years ago

Electro Sonic

Future Electronics

New Yorker Electronics

TME

Inventory History

3 month trend:
-0.03%

CAD Models

Download E-Switch 100SP4T6B12VS5RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TE Connectivity1825142-1
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount
Switch Toggle (ON) OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON OFF ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount

Descriptions

Descriptions of E-Switch 100SP4T6B12VS5RE provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Flat Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
TOGGLE SWITCH, SPDT, (ON)-OFF-(ON), 0.4VA, 20VAC/VDC, TH, PC PIN, 100 SERIES
100 Series SPDT Momentary-Off-Momentary Through Hole Miniature Toggle Switch
ESWCH 100SP4T6B12VS5RE Switches > Toggle > Mini Toggle Switch
Toggle Switch, SPDT, (on)-off-(on), Momentary, 0.02A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Flat Type Actuator, Through Hole-straight
Toggle Switch, Spdt, 0.4Va, 20V; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100SP4T6B12VS5RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG