| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 100SP3T8B13M1RE | 0 | 4h | |||||||||
| New Yorker Electronics | 100SP3T8B13M1RE | 0 | 504 | 15h | ||||||||
| TME | 100SP3T8B13M1RE | 0 | 504 | 1h | ||||||||
| Hawk Electronics | 100SP3T8B13M1RE | 0 | 504 | 1h | ||||||||
| Newark | 100SP3T8B13M1RE | 0 | 504 |
Download datasheets and manufacturer documentation for E-Switch 100SP3T8B13M1RE.
Download E-Switch 100SP3T8B13M1RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch 100SP3T8B13M1RE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 100SP3T8B13M1RE.