| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 100SP1T1B3M2RE | 0 | 9h | |||||||||
| New Yorker Electronics | 100SP1T1B3M2RE | 0 | 200 | 21h | ||||||||
| TME | 100SP1T1B3M2RE | 0 | 200 | 2h | ||||||||
| Hawk Electronics | 100SP1T1B3M2RE | 0 | 200 | 7h | ||||||||
| Newark | 100SP1T1B3M2RE | 0 | 200 |
Download datasheets and manufacturer documentation for E-Switch 100SP1T1B3M2RE.
Download E-Switch 100SP1T1B3M2RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of E-Switch 100SP1T1B3M2RE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names: