E-Switch 100DP6T1B1M2QE

Toggle Switch, DPDT, On-on-on, 5A, 120VAC/28VDC, Panel Mount, Pc Pin, 100 Series
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP6T1B1M2QE.

Future Electronics

Datasheet1 page23 years ago

New Yorker Electronics

Inventory History

3 month trend:
-18.41%

CAD Models

Download E-Switch 100DP6T1B1M2QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-04-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch 100DP6T1B1M2QE provided by its distributors.

TOGGLE SWITCH, DPDT, ON-ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, PC PIN, 100 SERIES
ESWCH 100DP6T1B1M2QE Switches > Toggle > Mini Toggle Switch
TOGGLE SWITCH, DPDT, 5A, 120V/28V, PANEL;
100 Series DPDT-On-On-On PC mount Silver contacts Expoxy sealed Toggle
Toggle Switch, Dpdt, 5A, 120Vac/28Vdc; Switch Operation:On-On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel, Through Hole; Contact Current Max:5A Rohs Compliant: Yes |E-Switch 100DP6T1B1M2QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG