E-Switch 100DP6T1B1M1REH

Toggle Switch, DPDT, On-on-on, 0.4VA, 20VAC/VDC, Panel Mount, Solder, 100 Series
$ 4.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP6T1B1M1REH.

IHS

Datasheet1 page0 years ago

Farnell

New Yorker Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-15.23%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2009-10-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch 100DP6T1B1M1REH provided by its distributors.

TOGGLE SWITCH, DPDT, ON-ON-ON, 0.4VA, 20VAC/VDC, PANEL MOUNT, SOLDER, 100 SERIES
Switch Toggle ON ON ON SP3T Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
ESWCH 100DP6T1B1M1REH Switches > Toggle > Mini Toggle Switch
Toggle Switch, Dpdt, 0.4Va, 20Vac, Panel; Switch Operation:On-On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Contact Current Max:-; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100DP6T1B1M1REH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG