E-Switch 100DP3T2B4M7RE

Toggle Switch, DPDT, On-off-on, 0.4VA, 20VAC/VDC, Th, Ra, Vert., Pc Pin
$ 4.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP3T2B4M7RE.

IHS

Datasheet1 page3 years ago

New Yorker Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-14.88%

CAD Models

Download E-Switch 100DP3T2B4M7RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of E-Switch 100DP3T2B4M7RE provided by its distributors.

TOGGLE SWITCH, DPDT, ON-OFF-ON, 0.4VA, 20VAC/VDC, TH, RA, VERT., PC PIN
ESWCH 100DP3T2B4M7RE Switches > Toggle > Mini Toggle Switch
TOGGLE SWITCH, DPDT, 0.4VA, 20V, R/A TH;
Toggle Sw, Dpdt, 0.4Va, 20V, Th; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Through Hole; Contact Current Max:-; Contact Voltage Ac Nom:20V Rohs Compliant: Yes |E-Switch 100DP3T2B4M7RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG