E-Switch 100DP1T1B3M2QEH

Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
$ 3.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100DP1T1B3M2QEH.

IHS

Datasheet1 page14 years ago

Electro Sonic

New Yorker Electronics

Future Electronics

Inventory History

3 month trend:
-9.08%

CAD Models

Download E-Switch 100DP1T1B3M2QEH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of E-Switch 100DP1T1B3M2QEH provided by its distributors.

Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
TOGGLE SWITCH, DPDT, ON-ON, 5A, 120VAC/28VDC, PANEL MOUNT, PC PIN, 100 SERIES
DPDT On - Non - On Lever Actuator Through Hole Toggle Switch
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Standard Toggle Actuator, Panel Mount
TOGGLE SWITCH, DPDT, 5A, 120V/28V, PANEL;
DPDT Double Pole Mini Toggle Switch with On-None-On Actuator and Standard .115 Dia .410H Bushing. Thd-Std Terminals with PC Pin Contacts
Toggle Sw, Dpdt, 5A, 120Vac/28Vdc; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:100 Series; Switch Mounting:Panel, Through Hole; Contact Current Max:5A; Switch Terminals:Pc Pin Rohs Compliant: Yes |E-Switch 100DP1T1B3M2QEH

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG