
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | EG2436-ND | 158 | 1 | Bulk | ||||||||
| Heilind Americas | 100AWSP1T2B4VS2RE | 0 | 2d | |||||||||
| New Yorker Electronics | 100AWSP1T2B4VS2RE | 0 | 270 | 9h | ||||||||
| TME | 100AWSP1T2B4VS2RE | 0 | 270 | 17h | ||||||||
| Hawk Electronics | 100AWSP1T2B4VS2RE | 0 | 270 | 19h |
Download datasheets and manufacturer documentation for E-Switch 100AWSP1T2B4VS2RE.
Download E-Switch 100AWSP1T2B4VS2RE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch 100AWSP1T2B4VS2RE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 100AWSP1T2B4VS2RE.