
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 1004P1T8B13M1QE | 0 | 18h | |||||||||
| New Yorker Electronics | 1004P1T8B13M1QE | 0 | 200 | 5h | ||||||||
| TME | 1004P1T8B13M1QE | 0 | 200 | 10h | ||||||||
| Hawk Electronics | 1004P1T8B13M1QE | 0 | 200 | 15h | ||||||||
| Newark | 1004P1T8B13M1QE | 0 | 200 |
Download datasheets and manufacturer documentation for E-Switch 1004P1T8B13M1QE.
Download E-Switch 1004P1T8B13M1QE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of E-Switch 1004P1T8B13M1QE provided by its distributors.
E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:
Download datasheets and manufacturer documentation for E-Switch 1004P1T8B13M1QE.