Dymo S0915480

Labelmanager Case Kit, 3 Yr Warranty Rohs Compliant: Yes
$ 278.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo S0915480.

TME

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-17.23%

Descriptions

Descriptions of Dymo S0915480 provided by its distributors.

LABELMANAGER CASE KIT, 3 YR WARRANTY ROHS COMPLIANT: YES
Dymo S0915480
Keyboard Layout = ABC / Print Speed Max. mm/s = 12 / Print Resolution = 180 dpi / Connection Port = USB / Cutter Type = Manual / Batteries = Rechargeable Battery (Included) / Label Width Max. mm = 19 / Wireless = No / Length mm = 111 / Width mm = 57 / Height mm = 215 / Weight g = 500 / Keyboard = Yes

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX