Dymo S0784440

Labelmanager 210D (S0784440) Label Printer With Keyboard
$ 102.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo S0784440.

element14 APAC

Datasheet24 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dymo S0784440 provided by its distributors.

LABELMANAGER 210D (S0784440) LABEL PRINTER WITH KEYBOARD
Dymo , LabelManager 210D, 12mm, QWERTY
Plug Type = UK Type G (BS1363) Plug / Keyboard = Yes / Keyboard Layout = QWERTY / Print Speed Max. mm/s = 12 / Print Resolution = 180 dpi / Cutter Type = Manual / Batteries = 6x AA (Not Included) / Power Supply = AC Adapter / Label Width mm = 12 / Wireless = No / Length mm = 155 / Width mm = 64 / Height mm = 165 / Weight g = 435

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX