Dymo S0722430

Dymo 101mmx54mm, Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless
$ 28.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo S0722430.

Newark

Datasheet1 page11 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+33.32%

Descriptions

Descriptions of Dymo S0722430 provided by its distributors.

Dymo 101mmx54mm, Dymo 450, Dymo 450 Duo, Dymo 450 Turbo, Dymo 450 Twin Turbo, Dymo 4XL, Dymo Wireless
Label Roll, Paper, 54 x 101mm, 220pcs, White
WHITE SHIPPING/NAME BADGE LABEL,101X54MM
LABEL, SHIPPING, PAPER, 101MM X 54MM, WHITE; Label Type:Self Adhesive; Label Height:54mm; Label Width:101mm; Label Diameter:-; Label Material:Paper; Label Colour:White; Pack Quantity:220; Product Range:-; External Height:54mm RoHS Compliant: Yes

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX