Dymo S0721730

Label Tape, D1, Plastic, 12mm x 4m, Grey
$ 14.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo S0721730.

element14 APAC

Datasheet1 page0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+292%

Descriptions

Descriptions of Dymo S0721730 provided by its distributors.

Label Tape, D1, Plastic, 12mm x 4m, Grey
METALLIC BLK ON SLV LETRATAG LABEL TAPE
LABEL, TAPE, METAL, SILVER, 12MMX4M; Label Tape Type:-; Tape Length:4m; Tape Width:12mm; Tape Material:Plastic; Label Tape Colour:Black on Grey; For Use With:Dymo LetraTAG Label Makers; Product Range:-; Background Colour:Silver; RoHS Compliant: Yes

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX