Dymo S0721630

Label Tape, D1, Plastic, 12mm x 4m, Red
$ 11.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo S0721630.

element14 APAC

Datasheet1 page0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+89.72%

Descriptions

Descriptions of Dymo S0721630 provided by its distributors.

Label Tape, D1, Plastic, 12mm x 4m, Red
PLASTIC BLACK ON RED LETRATAG LABEL TAPE
LABEL, TAPE, PLASTIC, RED, 12MMX4M; Label Tape Type:-; Tape Length:4m; Tape Width:12mm; Tape Material:Plastic; Label Tape Colour:Black on Red; For Use With:-; Product Range:-; Background Colour:Red; Colour:Red; Materi RoHS Compliant: Yes

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX