Dymo S0721620

Label Tape, D1, Plastic, 12mm x 4m, Yellow
$ 10.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo S0721620.

element14 APAC

Datasheet1 page0 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.01%

Descriptions

Descriptions of Dymo S0721620 provided by its distributors.

Label Tape, D1, Plastic, 12mm x 4m, Yellow
PLASTIC BLACK ON YEL LETRATAG LABEL TAPE
LABEL, TAPE, PLASTIC, YELLOW, 12MMX4M; Label Tape Type:-; Tape Length:4m; Tape Width:12mm; Tape Material:Plastic; Label Tape Colour:Black on Yellow; For Use With:-; Product Range:-; Background Colour:Yellow; Colour:Yellow; RoHS Compliant: Yes

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX