Dymo S0721440

Plug In Adaptor Power Supply, 240 V Rohs Compliant: Yes |Dymo S0721440
$ 67.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo S0721440.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.94%

Descriptions

Descriptions of Dymo S0721440 provided by its distributors.

Plug In Adaptor Power Supply, 240 V Rohs Compliant: Yes |Dymo S0721440
Suitable for = Dymo Rhino 4200 Printer / Suitable for = Dymo Rhino 5200 Printer / Suitable for = Dymo Rhino 6000 Printer / Accessory Product Type = AC Adapter - EU
PSU, D1 LABELMAKERS, EURO PLUG; No. of Outputs: -; Output Power Max: -; Output Voltage - Output 1: -; Output Current - Output 1: -; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connector: Barrel Plug; Outp

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX