Dymo 35800

DYMO 35800 Embossing Label, Metal, with Adhesive, 1/2" x 12', Aluminum, Silver
$ 11.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 35800.

Burklin Elektronik

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.70%

Descriptions

Descriptions of Dymo 35800 provided by its distributors.

DYMO 35800 Embossing Label, Metal, with Adhesive, 1/2" x 12', Aluminum, Silver
Rhino Metal Label Self-Adhesive Tape, 0.5" x 12 ft, Aluminum
Aluminum Metal Labels W/ Adhesive For Rhino M1011
Embossing Tape, Aluminium, 12mm x 3.65m, Silver
Wire Marker Tape, Embossing, Aluminium, Self-Adhesive 12.7Mm X 3.65M; Marker Type:Embossing; Legend:-; Marker Dimensions:12.7Mm X 3.65M; Marker Material:Aluminium; Legend Colour:-; Marker Colour:Silver; Product Range:- Rohs Compliant: Na |Dymo 35800

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX