Dymo 18486

Label Printer Tape, Polyester, Black on Metallic, 1/2" X 18 Ft, Rhinopro Series
$ 28.055
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 18486.

Farnell

Datasheet6 pages19 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.86%

Descriptions

Descriptions of Dymo 18486 provided by its distributors.

LABEL PRINTER TAPE, POLYESTER, BLACK ON METALLIC, 1/2" X 18 FT, RHINOPRO SERIES
Label Identification 12Mm X 18Ft Metalized; Tape Width:12Mm; Tape Material:Polyester; For Use With:Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, Ilp 219, 3M Pl100, 3M Pl150, Pl200, Pl300 Printers; Product Range:-; External Width:1/2" Rohs Compliant: Yes |Dymo 18486
LABEL, IDENTIFICATION, 12MMX18FT, 5000PC; LABEL, IDENTIFICATION, 12MMX18FT, 5000PC; Background Color:Metalized; External Width:1/2"; For Use With:Dymos Rhino 1000, 3000 & 5000 Labeling Tools; Label Material:Metalized Polyester; Label Size:1/2"W x 18'L; Label Type:Tape

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX