Dymo 18058

DYMO 18058 Industrial Label, Heat Shrink Tube, 3/4" x 5', Yellow/Black Print, Rhino Series
$ 68.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 18058.

element14 APAC

Datasheet2 pages12 years ago
Datasheet1 page17 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+53.66%

Descriptions

Descriptions of Dymo 18058 provided by its distributors.

DYMO 18058 Industrial Label, Heat Shrink Tube, 3/4" x 5', Yellow/Black Print, Rhino Series
Shrink Ratio = 3:1 / Label Material = Polyolefin / Label Length m = 1.5 / Label Width mm = 19 / Labels per Roll = 1 / Label Colour = Yellow / Label Type = Industrial / Suitable for = LabelManager™ Series
Tubing, Heat Shrink, 19Mm X 1.5M, Yl; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:Yellow; Marker Dimensions:19Mm X 1.5M; I.d. Max:4.64Mm; I.d. Min:8.7Mm; Shrink Ratio:3:1; Product Rohs Compliant: Yes |Dymo 18058

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX