Dymo 1805414

Rhino Industrial Vinyl Label Tape, 1/2' x 18', Green/White Print-Note: Price is for 5 Units
$ 27.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 1805414.

Farnell

Datasheet4 pages14 years ago

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.83%

Descriptions

Descriptions of Dymo 1805414 provided by its distributors.

Rhino Industrial Vinyl Label Tape, 1/2' x 18', Green/White Print-Note:Price is for 5 Units
LABEL PRINTER TAPE, VINYL, WHITE ON GREEN, 1/2" X 18 FT, RHINOPRO SERIES
DYMO 1805414 Industrial Label, Indoor/Outdoor, Vinyl, 1/2" x 18', Green/White Print, Rhino Series
Label Tape, Vinyl, 12mm x 5.5m, Green
Label Tape, Vinyl, 0.5Inch, White On Green; Tape Width:12Mm; Tape Material:Vinyl; For Use With:Dymo Rhino 1000, 3000, 4200, 5000, 5200, 6000, Ilp 219, 3M Pl100, 3M Pl150, Pl200, Pl300 Printers; Product Range:-; Colour:White On Green Rohs Compliant: Yes |Dymo 1805414

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX