Dymo 18052

DYMO 18052 Industrial Label, Heat Shrink Tube, 1/4" x 5', Yellow/Black Print, Rhino Series
$ 54.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 18052.

Newark

Datasheet4 pages11 years ago
Datasheet2 pages20 years ago

element14 APAC

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+189%

Descriptions

Descriptions of Dymo 18052 provided by its distributors.

DYMO 18052 Industrial Label, Heat Shrink Tube, 1/4" x 5', Yellow/Black Print, Rhino Series
TUBING, HEAT SHRINK, YEL, 5FT. L, 1/4" ID, FOR WIRE AND CABLE, RHINOPRO SERIES
Dymo RhinoPRO 1/4 Inch x 5 Foot Heat Shrink Tube Black on Yellow
Heat-Shrinkable Label, 3:1, Polyolefin, 1.5 x 6mm, Yellow
Heat Shrink Label, 3:1 I.D. Shrink Ratio, 1/4 in, Yellow
Tubing, Heat Shrink, 6Mm X 1.5M, Yl; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:Yellow; Marker Dimensions:6Mm X 1.5M; I.d. Max:1.18Mm; I.d. Min:2.33Mm; Shrink Ratio:3:1; Product Rohs Compliant: Yes |Dymo 18052

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX