Dwyer Instruments V8

Flow Switch; Vane Operated; For 1-6 in. Pipe; Leak Proof Body; Field Adjustable
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments V8.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Dwyer Instruments V8 provided by its distributors.

FLOW SWITCH; VANE OPERATED; FOR 1-6 IN. PIPE; LEAK PROOF BODY; FIELD ADJUSTABLE
Flotect Flow Switch SPDT Trimmable
FLOW SW, VANE OPERATED, SPDT, 5A, 30VDC;
FLOW SW, VANE OPERATED, SPDT, 5A, 30VDC; Flow Switch Type:SPDT; Flow Rate Min:-; Flow Rate Max:-; Operating Pressure Min:-; Operating Pressure Max:150psi; Supply Voltage Min:-; Supply Voltage Max:-; Contact Rating:5A; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR