Dwyer Instruments V6EPS-S-S-LF

Flow Switch, 1/2 in Npt, Stainless Steel, SPDT, V6 Series
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments V6EPS-S-S-LF.

Farnell

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.24%

Descriptions

Descriptions of Dwyer Instruments V6EPS-S-S-LF provided by its distributors.

FLOW SWITCH, 1/2 IN NPT, STAINLESS STEEL, SPDT, V6 SERIES
Liquid Flow Switch,SPDT,125/250VAC
V6Eps-sslf Flotect Flow Switch ss
MINI-SIZE FLOW SWITCH, SPDT, 5A, 250VAC; Flow Switch Type:SPDT; Flow Rate Min:-; Flow Rate Max:-; Operating Pressure Min:-; Operating Pressure Max:-; Supply Voltage Min:-; Supply Voltage Max:-; Contact Rating:5A; Pipe Size:- RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • V6EPS-S-S-LF.