Dwyer Instruments V6EPB-B-S-3-B

V6Epb-Bs3B Flotect Flow Switch Brass Body Brass Tee SPDT 1 In NPT
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments V6EPB-B-S-3-B.

Farnell

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.50%

Descriptions

Descriptions of Dwyer Instruments V6EPB-B-S-3-B provided by its distributors.

V6Epb-Bs3B Flotect Flow Switch Brass Body Brass Tee SPDT 1 In NPT
FLOW SWITCH, MINI, BRASS, SPDT, 1" NPT, BRASS TEE, V6 SERIES
Liquid Flow Switch, 1 FNPT, SPDT, 125/250V AC
MINI-SIZE FLOW SWITCH, SPDT, 5A, 250VAC; Flow Switch Type:SPDT; Flow Rate Min:-; Flow Rate Max:-; Operating Pressure Min:-; Operating Pressure Max:250psi; Supply Voltage Min:-; Supply Voltage Max:-; Contact Rating:5A; Pipe Size:- RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • V6EPB-B-S-3-B.