Dwyer Instruments V6EPB-B-S-2-B

Mini-Size Flow Switch, Spdt, 5A, 250Vac Rohs Compliant: Yes |Dwyer V6EPB-B-S-2-B
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments V6EPB-B-S-2-B.

Farnell

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+70.59%

Descriptions

Descriptions of Dwyer Instruments V6EPB-B-S-2-B provided by its distributors.

Mini-Size Flow Switch, Spdt, 5A, 250Vac Rohs Compliant: Yes |Dwyer V6EPB-B-S-2-B
MINI-SIZE FLOW SWITCH, BRASS UPPER AND LOWER BODY, 3/4" NPT, BRASS TEE.;
MINI-SIZE FLOW SWITCH, SPDT, 5A, 250VAC; Flow Switch Type: SPDT; Flow Rate Min: -; Flow Rate Max: -; Operating Pressure Min: -; Operating Pressure Max: 250psi; Supply Voltage Min: -; Supply Voltage Max: -; C 82AK5651

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • V6EPB-B-S-2-B.