Dwyer Instruments V6EPB-B-S-1-B

Flow Switch, Mini, Brass, SPDT, 1/2" Npt, Brass Tee, Explosion Proof, V6 Series
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments V6EPB-B-S-1-B.

element14 APAC

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+41.35%

Descriptions

Descriptions of Dwyer Instruments V6EPB-B-S-1-B provided by its distributors.

FLOW SWITCH, MINI, BRASS, SPDT, 1/2" NPT, BRASS TEE, EXPLOSION PROOF, V6 SERIES
Mini-size flow switch, brass upper and lower body, 1/2" NPT, brass tee.
MINI-SIZE FLOW SWITCH, SPDT, 5A, 250VAC; Flow Switch Type:SPDT; Flow Rate Min:-; Flow Rate Max:-; Operating Pressure Min:-; Operating Pressure Max:250psi; Supply Voltage Min:-; Supply Voltage Max:-; Contact Rating:5A; Pipe Size:- RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • V6EPB-B-S-1-B.