Dwyer Instruments S2-42

Surface Mount Temperature Sensor Pt
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments S2-42.

Farnell

Datasheet1 page12 years ago

Descriptions

Descriptions of Dwyer Instruments S2-42 provided by its distributors.

Surface Mount Temperature Sensor Pt
RTD SENSOR, 1KOHM, -35.5 TO 115.5DEG C;
Surface Probe,RTD, Pt 1000 Ohm
Rtd Sensor, 1Kohm, -35.5 To 115.5Deg C; Rtd Type:Probe; Rtd Accuracy:-; Resistance @ 0°C:1Kohm; Rtd Element Material:Platinum; Probe Material:Copper; Probe Length:-; Cable Length - Metric:-; Cable Length - Imperial:- Rohs Compliant: Yes |Dwyer S2-42

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR