Dwyer Instruments I2-14062

Immersion temperature sensor, 6" insertion length, Balco 1000 sensor
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments I2-14062.

Farnell

Datasheet1 page11 years ago

Descriptions

Descriptions of Dwyer Instruments I2-14062 provided by its distributors.

Immersion temperature sensor, 6" insertion length, Balco 1000 sensor
I2-14062 IMMERSION TEMP SENSOR | Dwyer Instruments I2-14062
RTD, PROBE W/LEAD, BALCO1000, 115.5DEG C;
Temperature Probe, 6"l, 1/4" Dia, 304 Ss; Rtd Type:Probe With Leads; Rtd Accuracy:-; Rtd Element Material:Balco; Probe Material:304 Stainless Steel; Probe Length:7"; Cable Length - Metric:1.8M; Cable Length - Imperial:6Ft; Length:6" Rohs Compliant: Yes |Dwyer I2-14062

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR