Dwyer Instruments DS-300-3

DS-300-3 FLOW SENSOR | Dwyer Instruments DS-300-3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments DS-300-3.

element14 APAC

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+7.69%

Descriptions

Descriptions of Dwyer Instruments DS-300-3 provided by its distributors.

DS-300-3 FLOW SENSOR | Dwyer Instruments DS-300-3
IN LINE FLOW SENSOR, 200PSI, 1/4"MNPT; Flow Rate Min: -; Flow Rate Max: -; Supply Voltage Min: -; Supply Voltage Max: -; Product Range: DS Series; Port Size: 0.25"; Pressure Max: 200psi 82AK6643
In-Line Flow Sensor, 3" Pipe, 1/4" Npt; Sensor Type:Flow Sensor; Flow Rate Min:-; Flow Rate Max:-; Operating Pressure Min:-; Operating Pressure Max:200Psi; Supply Voltage Min:-; Supply Voltage Max:-; Accuracy:-; Sensor Output Type:- Rohs Compliant: Yes |Dwyer DS-300-3

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS-300-3.