Dwyer Instruments DM-202

Differential digital pressure transmitter, range 0.25-0-0.25" w.c.
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments DM-202.

Farnell

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-26.32%

Descriptions

Descriptions of Dwyer Instruments DM-202 provided by its distributors.

Differential digital pressure transmitter, range 0.25-0-0.25" w.c.
PRESSURE TX, DIFF, -0.25 TO0.25INCH-H2O; Pressure Type:Differential; Pressure Port Type:-; Operating Pressure Min:-0.25Inch-H2O; Operating Pressure Max:0.25Inch-H2O; Pressure Port Size:1/4"; Transducer Connection / Termination:Screw RoHS Compliant: Yes
DIFFERENTIAL DIGITAL PRESSURE TR

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM-202.