Dwyer Instruments CSE-N1-161606

16X16X6 NEMA 1 ENCLOSURE | Dwyer Instruments CSE-N1-161606
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments CSE-N1-161606.

Descriptions

Descriptions of Dwyer Instruments CSE-N1-161606 provided by its distributors.

16X16X6 NEMA 1 ENCLOSURE | Dwyer Instruments CSE-N1-161606
16InX 16InX 6In Carbon Steel Encl
ENCLOSURE, WALL MOUNT, CS, NATURAL;
Enclosure Type:Wall Mount; Enclosure Material:Carbon Steel; External Height - Metric:406.4Mm; External Width - Metric:406.4Mm; External Depth - Metric:152.4Mm; Ip Rating:-; Nema Rating:Nema 1; External Height - Imperial:16" Rohs Compliant: Yes |Dwyer CSE-N1-161606

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR