Dwyer Instruments CLS2-W11RK1-019

LEVEL SWITCH, CAPACITIVE, 19" PROBE/DPDT; Product Range: CLS2 Series 82AK6348
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments CLS2-W11RK1-019.

element14 APAC

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.26%

Descriptions

Descriptions of Dwyer Instruments CLS2-W11RK1-019 provided by its distributors.

LEVEL SWITCH, CAPACITIVE, 19" PROBE/DPDT; Product Range: CLS2 Series 82AK6348
LEVEL SWITCH, CAPACITIVE, 365 PSI, IP66, DPDT, 12-240VAC/DC, CLS2 SERIES
CAPACITIVE LEVEL SWITCH, WEATHER
Level Switch, Capacitive, 19" Probe/Dpdt; Media Type:Liquid; Operating Pressure Max:365Psi; Housing Material:316 Stainless Steel; Switch Output:Dpdt; Electrical Connection:Screw; Supply Voltage Min:-; Supply Voltage Max:- Rohs Compliant: Yes |Dwyer CLS2-W11RK1-019

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLS2-W11RK1-019.