Dwyer Instruments CCS-121050

Current switch, solid core, with fixed set point at 0.50, normally open, red LED.
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments CCS-121050.

Farnell

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.36%

Descriptions

Descriptions of Dwyer Instruments CCS-121050 provided by its distributors.

Current switch, solid core, with fixed set point at 0.50, normally open, red LED.
CURRENT SWITCH, 0A TO 200A, SOLID CORE; Sensor Output Type: Voltage / Current; Product Range: CCS Series; Current Measuring Range AC: 0A to 200A 82AK6264
CURRENT SWITCH, 0A TO 200A, SOLID CORE; Sensor Output Type:Voltage / Current; Supply Voltage Range:135V; Measured Current:AC; Accuracy:-; Current Sensor Technology:Solid-Core; Secondary Signal Type:-; Sensor Mounting:Flange RoHS Compliant: Yes

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCS-121050.
  • CCS121050
  • CCS121050.