Dwyer Instruments BPS-015

BPS-015 1.5A POWER SUPPLY | Dwyer Instruments BPS-015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments BPS-015.

Farnell

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dwyer Instruments BPS-015 provided by its distributors.

BPS-015 1.5A POWER SUPPLY | Dwyer Instruments BPS-015
Power Supply, 24V AC, 24 VDC, 15A
Regulated Power Supply 24VAC To
POWER SUPPLY, 1.5VDC TO 27VDC, 1.5A; Power Supply Applications:-; No. of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):-; Input Voltage VAC:24V AC; Power Supply Output Type:Adjustable RoHS Compliant: Yes
REGULATED POWER SUPPLY, 24 VAC T

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPS-015.
  • BPS015
  • BPS015.